17HD-078-S-AA-1-33 vs ODD78S5R700S/AA-14 feature comparison

17HD-078-S-AA-1-33 Amphenol Corporation

Buy Now Datasheet

ODD78S5R700S/AA-14 Amphenol Positronic

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown unknown
Body/Shell Style SOCKET
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL (50) GOLD (30) OVER NICKEL
Contact Finish Termination TIN LEAD OVER NICKEL GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO YES
Insulator Material GLASS FILLED POLYETHYLENE GLASS FILLED POLYESTER
JESD-609 Code e0 e4
MIL Conformance NO YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL BOARD AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN
Shell Material STEEL STAINLESS STEEL
Shell Size 5/D 5/D
Termination Type SOLDER SOLDER
Total Number of Contacts 78 78
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Additional Feature STANDARDS: MIL-DTL-24308; IEC 60807-3; IEC 60807-2
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.605 inch
Body Depth 0.606 inch
Body Length 2.626 inch
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
Mating Contact Pitch 2.41 inch
Mounting Option 1 LOCKING
Mounting Option 2 JACKSCREW
Mounting Style RIGHT ANGLE
Number Of Connectors ONE
Number Of PCB Rows 4
Number of Rows Loaded 4
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.08 mm
Rated Current (Signal) 12 A
Terminal Pitch 2.41 mm

Compare 17HD-078-S-AA-1-33 with alternatives

Compare ODD78S5R700S/AA-14 with alternatives