189100.0,2
vs
37002000410
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SIBA GMBH
|
LITTELFUSE INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
TIME LAG
|
FAST
|
Body Height |
31.8 mm
|
8 mm
|
Body Length or Diameter |
6.35 mm
|
8.5 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
6.3x32mm
|
TR5
|
Joule Integral-Nom |
|
|
Mounting Feature |
INLINE/HOLDER
|
THROUGH HOLE
|
Packing Method |
BULK
|
AMMO PACK; TAPE
|
Pre-arcing Time-Min |
15 ms
|
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
0.2 A
|
0.2 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
NICKEL
|
TIN
|
Terminal Shape |
END CAP
|
PIN WIRE
|
Base Number Matches |
2
|
1
|
Package Description |
|
HALOGEN FREE AND ROHS COMPLIANT
|
HTS Code |
|
8536.10.00.40
|
Samacsys Manufacturer |
|
LITTELFUSE
|
JESD-609 Code |
|
e3
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Reference Standard |
|
CCC; CE; CUL; VDE; UL
|
Trip Time or Delay |
|
0.02 s
|
|
|
|
Compare 189100.0,2 with alternatives
-
189100.0,2 vs MI5ST25V0,2
-
189100.0,2 vs ABE.200
-
189100.0,2 vs MCF06G-200MA
-
189100.0,2 vs CF0520F/200
-
189100.0,2 vs SDP.200
-
189100.0,2 vs GFE.200
-
189100.0,2 vs 7033.8160
-
189100.0,2 vs MI5ST25V0.2
-
189100.0,2 vs 0239.200HXEP
Compare 37002000410 with alternatives