Part Details for 189100.0,2 by SIBA Fuses
Overview of 189100.0,2 by SIBA Fuses
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 189100.0,2
189100.0,2 CAD Models
189100.0,2 Part Data Attributes:
|
189100.0,2
SIBA Fuses
Buy Now
Datasheet
|
Compare Parts:
189100.0,2
SIBA Fuses
Electric Fuse, Time Lag Blow, 0.2A, 250VAC, 35A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SIBA GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.3x32mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Pre-arcing Time-Min | 15 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.2 A | |
Rated Voltage(AC) | 250 V | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for 189100.0,2
This table gives cross-reference parts and alternative options found for 189100.0,2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 189100.0,2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MI6SB25V0,2 | Electric Fuse, Slow Blow, 0.2A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 189100.0,2 vs MI6SB25V0,2 |
ADL.200 | Electric Fuse, Time Lag Blow, 0.2A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | 189100.0,2 vs ADL.200 |
GSA2/10 | Electric Fuse, Time Delay Blow, 0.2A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 189100.0,2 vs GSA2/10 |
0318.200MXP | Electric Fuse, Fast Blow, 0.2A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 189100.0,2 vs 0318.200MXP |
BK/MDL-BV-2/10-R | Electric Fuse, Time Lag Blow, 0.2A, 35A (IR), | Eaton Corporation | 189100.0,2 vs BK/MDL-BV-2/10-R |
ABP-A.200 | Electric Fuse, | Conquer Electronics Co Ltd | 189100.0,2 vs ABP-A.200 |
37002000410 | Electric Fuse, Fast Blow, 0.2A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 189100.0,2 vs 37002000410 |
34.341 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 0.2A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | 189100.0,2 vs 34.341 |
GDG-V2/10 | Electric Fuse, Time Delay Blow, 0.2A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | 189100.0,2 vs GDG-V2/10 |
7023.0340 | Electric Fuse, Very Fast Blow, 0.2A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 189100.0,2 vs 7023.0340 |