Part Details for 37002000410 by Littelfuse Inc
Overview of 37002000410 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37002000410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K1823
|
Newark | Fuse, Pcb, 200Ma, 250V, Fast Acting, Fuse Current:200Ma, Voltage Rating Vac:250V, Product Range:Tr5 370 Series, Voltage Rating Vdc:-, Blow Characteristic:Fast Acting, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:35A Rohs Compliant: Yes |Littelfuse 37002000410 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 599 |
|
$0.3920 / $0.4990 | Buy Now |
DISTI #
WK4934BK-ND
|
DigiKey | FUSE BRD MNT 200MA 250VAC RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
921 In Stock |
|
$0.3602 / $0.8900 | Buy Now |
DISTI #
576-37002000410
|
Mouser Electronics | Fuses with Leads - Through Hole 250V IEC SL .200A TR5 RoHS: Compliant | 2546 |
|
$0.3460 / $0.8600 | Buy Now |
|
Future Electronics | 370 Series Fast-Acting 250 V 200 mA Ø 8.5 x 8 mm TR5® Radial Lead Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.2720 | Buy Now |
DISTI #
37002000410
|
TME | Fuse: fuse, quick blow, 200mA, 250VAC, THT, TR5, copper, 370, 5.08mm Min Qty: 1000 | 0 |
|
$0.3460 | RFQ |
DISTI #
1716604
|
element14 Asia-Pacific | FUSE, PCB, 200mA, 250V, FAST ACTING RoHS: Compliant Min Qty: 1 Container: Each | 599 |
|
$0.3761 / $0.9090 | Buy Now |
DISTI #
1716604
|
Farnell | FUSE, PCB, 200mA, 250V, FAST ACTING RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 5 Days Container: Each | 599 |
|
$0.4382 / $0.9713 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 200MA 250VAC RADIAL | 0 |
|
$0.7472 / $0.8593 | RFQ |
|
Perfect Parts Corporation | 2904 |
|
RFQ |
Part Details for 37002000410
37002000410 CAD Models
37002000410 Part Data Attributes
|
37002000410
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
37002000410
Littelfuse Inc
Electric Fuse, Fast Blow, 0.2A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TR5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK; TAPE | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.2 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CUL; VDE; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.02 s |
Alternate Parts for 37002000410
This table gives cross-reference parts and alternative options found for 37002000410. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 37002000410, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
37002000000 | Electric Fuse, Fast Blow, 0.2A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 37002000410 vs 37002000000 |