1N4007G-TB-LF
vs
UF4007HB0
feature comparison
| Pbfree Code |
Yes
|
|
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Obsolete
|
| Part Package Code |
DO-41
|
|
| Package Description |
Rohs Compliant, Plastic Package-2
|
Do-41, 2 Pin
|
| Pin Count |
2
|
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8541.10.00.80
|
8541.10.00.80
|
| Additional Feature |
High Reliability
|
|
| Application |
General Purpose
|
General Purpose
|
| Case Connection |
Isolated
|
Isolated
|
| Configuration |
Single
|
Single
|
| Diode Element Material |
Silicon
|
Silicon
|
| Diode Type |
Rectifier Diode
|
Rectifier Diode
|
| JEDEC-95 Code |
DO-41
|
DO-204AL
|
| JESD-30 Code |
O-PALF-W2
|
O-PALF-W2
|
| JESD-609 Code |
e3
|
e3
|
| Number of Elements |
1
|
1
|
| Number of Phases |
1
|
1
|
| Number of Terminals |
2
|
2
|
| Operating Temperature-Max |
175 °C
|
150 °C
|
| Operating Temperature-Min |
-65 °C
|
-55 °C
|
| Output Current-Max |
1 A
|
1 A
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Shape |
Round
|
Round
|
| Package Style |
Long Form
|
Long Form
|
| Peak Reflow Temperature (Cel) |
260
|
260
|
| Rep Pk Reverse Voltage-Max |
1000 V
|
1000 V
|
| Surface Mount |
No
|
No
|
| Terminal Finish |
Matte Tin (Sn)
|
Matte Tin
|
| Terminal Form |
Wire
|
Wire
|
| Terminal Position |
Axial
|
Axial
|
| Time@Peak Reflow Temperature-Max (s) |
40
|
10
|
| Base Number Matches |
1
|
2
|
| Reference Standard |
|
Aec-Q101
|
| Reverse Recovery Time-Max |
|
0.075 µS
|
|
|
|