1N4148WL2-TP-HF vs BAT46WS feature comparison

1N4148WL2-TP-HF Micro Commercial Components

Buy Now Datasheet

BAT46WS Surge Components Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Package Description Dfn1006-2l, 2 Pin
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Date Of Intro 2016-08-23
Application General Purpose General Purpose
Configuration Single Single
Diode Element Material Silicon Silicon
Diode Type Rectifier Diode Rectifier Diode
JESD-30 Code R-PDSO-N2 R-PDSO-F2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 4 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.15 A 0.15 A
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.1 W 0.23 W
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Recovery Time-Max 0.004 µS
Surface Mount Yes Yes
Terminal Finish Matte Tin
Terminal Form No Lead Flat
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 1 1
Technology Schottky