1N4448W-AU_R1_000A1
vs
1N4149
feature comparison
| Rohs Code |
Yes
|
No
|
| Part Life Cycle Code |
Active
|
Transferred
|
| Package Description |
Green, Plastic Package-2
|
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8541.10.00.70
|
|
| Application |
General Purpose
|
|
| Configuration |
Single
|
Single
|
| Diode Element Material |
Silicon
|
|
| Diode Type |
Rectifier Diode
|
Rectifier Diode
|
| JESD-30 Code |
R-PDSO-G2
|
|
| Number of Elements |
1
|
1
|
| Number of Phases |
1
|
1
|
| Number of Terminals |
2
|
|
| Operating Temperature-Max |
150 °C
|
200 °C
|
| Operating Temperature-Min |
-55 °C
|
|
| Output Current-Max |
0.15 A
|
0.15 A
|
| Package Body Material |
Plastic/Epoxy
|
|
| Package Shape |
Rectangular
|
|
| Package Style |
Small Outline
|
|
| Peak Reflow Temperature (Cel) |
Not Specified
|
|
| Power Dissipation-Max |
0.5 W
|
|
| Reference Standard |
Aec-Q101
|
|
| Rep Pk Reverse Voltage-Max |
100 V
|
100 V
|
| Reverse Recovery Time-Max |
0.004 µS
|
0.004 µS
|
| Surface Mount |
Yes
|
No
|
| Terminal Form |
Gull Wing
|
|
| Terminal Position |
Dual
|
|
| Time@Peak Reflow Temperature-Max (s) |
Not Specified
|
|
| Base Number Matches |
1
|
38
|
| Reach Compliance Code |
|
Unknown
|
| Forward Voltage-Max (VF) |
|
1 V
|
| JESD-609 Code |
|
e0
|
| Non-rep Pk Forward Current-Max |
|
2 A
|
| Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|