1N4981 vs 1N4981 feature comparison

1N4981

Part not found

Search for 1N4981

1N4981 Bkc Semiconductors Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature High Surge Capability
Case Connection Isolated
Configuration Single
Diode Element Material Silicon
Diode Type Zener Diode
Dynamic Impedance-Max 15 Ω
JESD-30 Code O-LALF-W2
JESD-609 Code e0
Knee Impedance-Max 760 Ω
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Package Body Material Glass
Package Shape Round
Package Style Long Form
Polarity Unidirectional
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Reference Voltage-Nom 91 V
Reverse Current-Max 2 µA
Surface Mount No
Technology Zener
Terminal Finish Tin Lead
Terminal Form Wire
Terminal Position Axial
Voltage Temp Coeff-Max 91 Mv/°C
Voltage Tol-Max 5%
Working Test Current 15 Ma
Base Number Matches 9