1N5806
vs
JANTXV1N5806
feature comparison
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
SEMITRONICS CORP
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
Application |
EFFICIENCY
|
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
RECTIFIER DIODE
|
|
Forward Voltage-Max (VF) |
0.875 V
|
|
Number of Elements |
1
|
|
Number of Phases |
1
|
|
Operating Temperature-Max |
175 °C
|
|
Output Current-Max |
2.5 A
|
|
Qualification Status |
Not Qualified
|
|
Rep Pk Reverse Voltage-Max |
150 V
|
|
Reverse Recovery Time-Max |
0.025 µs
|
|
Surface Mount |
NO
|
|
Base Number Matches |
1
|
|
|
|
|
Compare 1N5806 with alternatives