1N754A vs 1N754A feature comparison

1N754A Cobham Advanced Electronic Solutions

Buy Now Datasheet

1N754A Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Base Number Matches 3 2
Rohs Code Yes
Configuration Single
Diode Type Zener Diode
Dynamic Impedance-Max 5 Ω
JESD-609 Code e2
Number of Elements 1
Operating Temperature-Max 175 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.4 W
Reference Voltage-Nom 6.8 V
Surface Mount No
Terminal Finish Tin/Silver (Sn96.5ag3.5)
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 5%
Working Test Current 20 Ma