1N758 vs 1N758T-12A feature comparison

1N758 Bkc Semiconductors Inc

Buy Now Datasheet

1N758T-12A ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection Isolated Isolated
Configuration Single Single
Diode Element Material Silicon Silicon
Diode Type Zener Diode Zener Diode
Dynamic Impedance-Max 17 Ω
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material Glass Glass
Package Shape Round Round
Package Style Long Form Long Form
Polarity Unidirectional Unidirectional
Power Dissipation-Max 0.5 W 0.4 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 10 V
Reverse Current-Max 0.1 µA 0.1 µA
Surface Mount No No
Technology Zener Zener
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form Wire Wire
Terminal Position End Axial
Voltage Temp Coeff-Max 6 Mv/°C
Voltage Tol-Max 10%
Working Test Current 20 Ma 20 Ma
Base Number Matches 20 1