1N821E3 vs 1N821AE3 feature comparison

1N821E3 Microchip Technology Inc

Buy Now Datasheet

1N821AE3 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description DIE-3 HERMETIC SEALED, GLASS, DO-7, 2 PIN
Reach Compliance Code compliant compliant
Factory Lead Time 26 Weeks 26 Weeks
Additional Feature METALLURGICALLY BONDED METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-204AH DO-204AA
JESD-30 Code S-XXSS-N3 O-LALF-W2
Number of Elements 1 1
Number of Terminals 3 2
Package Body Material UNSPECIFIED GLASS
Package Shape SQUARE ROUND
Package Style SPECIAL SHAPE LONG FORM
Power Dissipation-Max 0.475 W 0.5 W
Reference Voltage-Nom 6.2 V 6.2 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Form NO LEAD WIRE
Terminal Position UNSPECIFIED AXIAL
Voltage Temp Coeff-Max 0.62 mV/°C 0.62 mV/°C
Voltage Tol-Max 4.84% 4.84%
Base Number Matches 2 2
Rohs Code Yes
JESD-609 Code e3
Terminal Finish TIN

Compare 1N821E3 with alternatives

Compare 1N821AE3 with alternatives