200-BR5V
vs
HLMP-1600-D00A1
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
DATA DISPLAY PRODUCTS
|
BROADCOM INC
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
T-1 3/4
|
TTL COMPATIBLE
|
Color |
RED
|
HIGH EFFICIENCY RED
|
Color@Wavelength |
Red
|
Orange-Red
|
Configuration |
SINGLE WITH BUILT-IN RESISTOR
|
SINGLE
|
Forward Current-Max |
0.015 A
|
0.015 A
|
Forward Voltage-Max |
7.5 V
|
7.5 V
|
Lens Type |
DIFFUSED
|
TINTED DIFFUSED
|
Luminous Intensity-Nom |
8.0 mcd
|
2.1 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
8.8 mm
|
4.445 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
635 nm
|
635 nm
|
Reverse Voltage-Max |
5 V
|
5 V
|
Shape |
ROUND
|
ROUND
|
Size |
4.8 mm
|
3 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1 3/4
|
T-1
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Viewing Angle |
60 deg
|
60 deg
|
Base Number Matches |
37
|
1
|
Package Description |
|
PLASTIC PACKAGE-2
|
Factory Lead Time |
|
16 Weeks
|
Samacsys Manufacturer |
|
Avago Technologies
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare 200-BR5V with alternatives
Compare HLMP-1600-D00A1 with alternatives