211-532-23-38 vs 208-532-22-38 feature comparison

211-532-23-38 MARL International Limited

Buy Now Datasheet

208-532-22-38 MARL International Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MARL INTERNATIONAL LTD MARL INTERNATIONAL LTD
Package Description ROHS COMPLIANT PACKAGE-1
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color GREEN GREEN
Configuration SINGLE SINGLE
Lens Type WATER CLEAR
Luminous Intensity-Nom 23000.0 mcd 2000 mcd
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 1 2
Operating Temperature-Max 95 °C 80 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Packing Method BULK BULK
Peak Wavelength 527 nm 525 nm
Shape CYLINDRICAL CYLINDRICAL
Size 4.9 mm
Surface Mount NO NO
T-code T-1 3/4
Base Number Matches 1 1
Viewing Angle 120 deg

Compare 211-532-23-38 with alternatives

Compare 208-532-22-38 with alternatives