2191U1-24V
vs
2684.8381
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
CHICAGO MINIATURE LIGHTING LLC
|
ELMA ELECTRONIC INC
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
RED
|
GREEN
|
Configuration |
SINGLE WITH BUILT-IN DIODE AND RESISTOR
|
SINGLE
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
7.11 mm
|
|
Packing Method |
BULK
|
BULK
|
Shape |
ROUND
|
CYLINDRICAL
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
1
|
1
|
Package Description |
|
PLASTIC PACKAGE-2
|
Additional Feature |
|
VDE APPROVED
|
JESD-609 Code |
|
e3
|
Lens Type |
|
WHITE TRANSPARENT
|
Size |
|
12.5 mm
|
Terminal Finish |
|
TIN
|
|
|
|
Compare 2191U1-24V with alternatives
Compare 2684.8381 with alternatives