2335893-2 vs 280-087S2H26MEL feature comparison

2335893-2 TE Connectivity

Buy Now Datasheet

280-087S2H26MEL Glenair Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD GLENAIR INC
Reach Compliance Code compliant compliant
Factory Lead Time 60 Weeks, 3 Days 3 Weeks
Samacsys Manufacturer TE Connectivity Glenair
Body/Shell Style RECEPTACLE SOCKET
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED AU
Contact Finish Termination NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO
EMI Shielded NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 5A
Mixed Contacts NO NO
Mounting Option 2 HOLE .115-.125 CAPTIVE JACKSCREW
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Ports 1
Operating Temperature-Max 125 °C 200 °C
Operating Temperature-Min -55 °C -65 °C
Option GENERAL PURPOSE WATERPROOF
Panel Mount NO
Rated Current (Signal) 5 A 5 A
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size 2/A 2/A
Terminal Pitch 2.29 mm
Total Number of Contacts 26 26
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Breadth 0.494 inch
Body Depth 0.522 inch
Body Length 1.541 inch
Contact Pattern STAGGERED
Dielectric Withstanding Voltage 1000VAC V
Durability 500 Cycles
Insulation Resistance 5000000000 Ω
Insulator Material THERMOSET
Mounting Option 1 #4-40 UNC-2A
Number of Rows Loaded 3
Plating Thickness 50u inch
Shell Finish NICKEL
Termination Type CRIMP

Compare 2335893-2 with alternatives

Compare 280-087S2H26MEL with alternatives