-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 26 Contact(s), Female, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC9305
|
Newark | Amplimite Sz 2 Recpt 26 Pos, St Stl Shel Rohs Compliant: Yes |Amp Te Connectivity 2335893-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$17.0400 | Buy Now |
DISTI #
A144855-ND
|
DigiKey | CONN D-SUB HD HOUSING RCPT 26POS Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
276 In Stock |
|
$27.0600 | Buy Now |
DISTI #
2335893-2
|
Avnet Americas | D-Subminiature Connector Plug 26 Position Panel Mount Solder - Bulk (Alt: 2335893-2) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
97AC9305
|
Avnet Americas | D-Subminiature Connector Plug 26 Position Panel Mount Solder - Bulk (Alt: 97AC9305) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 60 Weeks, 3 Days Container: Bulk | 11 Partner Stock |
|
$21.6100 / $24.7100 | Buy Now |
DISTI #
71595397
|
RS | AMPLIMITE SZ 2 RECPT 26 POS, ST STL SHEL | TE Connectivity 2335893-2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$20.6700 / $21.9800 | RFQ |
|
Onlinecomponents.com | AMPLIMITE SZ 2 RECPT 26 POS, ST STL SHEL RoHS: Compliant |
98 In Stock |
|
$26.0000 / $27.9000 | Buy Now |
DISTI #
2335893-2
|
TTI | D-Sub High Density Connectors AMPLIMITE SZ 2 RECPT 26 POS, ST STL SHEL Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
Buy Now | |
|
Master Electronics | AMPLIMITE SZ 2 RECPT 26 POS, ST STL SHEL RoHS: Compliant |
98 In Stock |
|
$26.0000 / $27.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2335893-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2335893-2
TE Connectivity
D Subminiature Connector, 26 Contact(s), Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 60 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Option 2 | HOLE .115-.125 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 2/A | |
Terminal Pitch | 2.29 mm | |
Total Number of Contacts | 26 |
This table gives cross-reference parts and alternative options found for 2335893-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2335893-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
280-087S2H26MEL | D Type Connector, 26 Contact(s), Female, Crimp Terminal, Locking, Receptacle, | Glenair Inc | 2335893-2 vs 280-087S2H26MEL |
280-087S2H26MEN | D Type Connector, 26 Contact(s), Female, Crimp Terminal, Locking, Receptacle, | Glenair Inc | 2335893-2 vs 280-087S2H26MEN |
280-087S2H26MTL | D Type Connector, 26 Contact(s), Female, Crimp Terminal, Locking, Receptacle, | Glenair Inc | 2335893-2 vs 280-087S2H26MTL |
280-031S2H26MEG | D Subminiature Connector, 26 Contact(s), Female, Crimp Terminal, Socket, | Glenair Inc | 2335893-2 vs 280-031S2H26MEG |