249-7971-3732-504
vs
HSMZ-A100-R00J1
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
DIALIGHT CORP
|
AVAGO TECHNOLOGIES INC
|
Package Description |
PLASTIC PACKAGE-2
|
PLASTIC, LCC-2
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Samacsys Manufacturer |
Dialight
|
Avago Technologies
|
Color |
GREEN
|
RED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.02 A
|
0.03 A
|
Luminous Intensity-Nom |
100.0 mcd
|
400.0 mcd
|
Mounting Feature |
PANEL MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-20 °C
|
-55 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
5.8 mm
|
1.9 mm
|
Packing Method |
BULK
|
TAPE AND REEL 7"
|
Shape |
ROUND
|
ROUND
|
Surface Mount |
NO
|
YES
|
Terminal Pitch |
4.06 mm
|
3 mm
|
Base Number Matches |
1
|
3
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Additional Feature |
|
HIGH RELIABILITY
|
Color@Wavelength |
|
Orange-Red
|
Forward Voltage-Max |
|
2.4 V
|
JESD-609 Code |
|
e3
|
Luminous Intensity-Min |
|
0.1125 cd
|
Peak Wavelength |
|
639 nm
|
Reverse Voltage-Max |
|
5 V
|
Size |
|
2.2 mm
|
Terminal Finish |
|
Tin (Sn)
|
Viewing Angle |
|
120 deg
|
|
|
|
Compare 249-7971-3732-504 with alternatives
Compare HSMZ-A100-R00J1 with alternatives