249-7971-3732-504
vs
KPTD-3216CGCK
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
DIALIGHT CORP
|
KINGBRIGHT ELECTRONIC CO LTD
|
Package Description |
PLASTIC PACKAGE-2
|
3.20 X 1.60 MM, 1.80 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Samacsys Manufacturer |
Dialight
|
Kingbright
|
Color |
GREEN
|
GREEN
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.02 A
|
0.03 A
|
Luminous Intensity-Nom |
100.0 mcd
|
300.0 mcd
|
Mounting Feature |
PANEL MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
5.8 mm
|
1.8 mm
|
Packing Method |
BULK
|
TR
|
Shape |
ROUND
|
ROUND
|
Surface Mount |
NO
|
YES
|
Terminal Pitch |
4.06 mm
|
3.75 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e4
|
Lens Type |
|
WATER CLEAR
|
Peak Wavelength |
|
574 nm
|
Size |
|
1.6 mm
|
Terminal Finish |
|
GOLD
|
Viewing Angle |
|
50 deg
|
|
|
|
Compare 249-7971-3732-504 with alternatives
Compare KPTD-3216CGCK with alternatives