24AA256T-I/ST
vs
24AA256UID-I/ST
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
SOIC
|
|
Package Description |
TSSOP-8
|
TSSOP-8
|
Pin Count |
8
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Factory Lead Time |
7 Weeks
|
6 Weeks
|
Samacsys Manufacturer |
Microchip
|
Microchip
|
Clock Frequency-Max (fCLK) |
0.4 MHz
|
0.4 MHz
|
Data Retention Time-Min |
200
|
200
|
Endurance |
1000000 Write/Erase Cycles
|
1000000 Write/Erase Cycles
|
I2C Control Byte |
1010DDDR
|
1010DDDR
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
e3
|
Length |
4.4 mm
|
4.4 mm
|
Memory Density |
262144 bit
|
262144 bit
|
Memory IC Type |
EEPROM
|
EEPROM
|
Memory Width |
8
|
8
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
1
|
Number of Terminals |
8
|
8
|
Number of Words |
32768 words
|
32768 words
|
Number of Words Code |
32000
|
32000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
32KX8
|
32KX8
|
Output Characteristics |
OPEN-DRAIN
|
OPEN-DRAIN
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP8,.25
|
TSSOP8,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Parallel/Serial |
SERIAL
|
SERIAL
|
Peak Reflow Temperature (Cel) |
260
|
|
Programming Voltage |
2.5 V
|
4.5 V
|
Qualification Status |
Not Qualified
|
|
Reverse Pinout |
NO
|
|
Screening Level |
AEC-Q100
|
TS 16949
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Serial Bus Type |
I2C
|
I2C
|
Standby Current-Max |
0.000005 A
|
0.000001 A
|
Supply Current-Max |
0.003 mA
|
0.003 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
1.7 V
|
2.5 V
|
Supply Voltage-Nom (Vsup) |
2.5 V
|
4.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3 mm
|
3 mm
|
Write Cycle Time-Max (tWC) |
5 ms
|
5 ms
|
Write Protection |
HARDWARE
|
|
Base Number Matches |
4
|
1
|
Additional Feature |
|
ALSO OPERATES AT 1.7V TO 2.5V @ 0.1MHZ
|
|
|
|
Compare 24AA256T-I/ST with alternatives
Compare 24AA256UID-I/ST with alternatives