24C64E/ST vs 24C64/SN feature comparison

24C64E/ST Microchip Technology Inc

Buy Now Datasheet

24C64/SN Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code SOIC SOIC
Package Description Tssop-8 0.150 Inch, Eiaj, Plastic, Soic-8
Pin Count 8 8
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 0.1 Mhz 0.4 Mhz
Data Retention Time-Min 200 200
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
I2C Control Byte 1010dddr 1010dddr
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Memory Density 65536 Bit 65536 Bit
Memory IC Type Eeprom Eeprom
Memory Width 8 8
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 8192 Words 8192 Words
Number of Words Code 8000 8000
Operating Mode Synchronous Synchronous
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Organization 8kx8 8kx8
Output Characteristics Open-Drain Open-Drain
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Equivalence Code TSSOP8,.25 SOP8,.25
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Parallel/Serial Serial Serial
Qualification Status Not Qualified Not Qualified
Serial Bus Type I2c I2c
Standby Current-Max 0.000001 A 0.000001 A
Supply Current-Max 0.003 Ma 0.003 Ma
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Automotive Commercial
Terminal Finish Matte Tin Matte Tin
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.635 Mm 1.27 Mm
Terminal Position Dual Dual
Write Cycle Time-Max (tWC) 5 Ms 5 Ms
Write Protection Hardware Hardware
Base Number Matches 1 1