24C64T/SM vs 24LCS52T-I/STRVA feature comparison

24C64T/SM Microchip Technology Inc

Buy Now Datasheet

24LCS52T-I/STRVA Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Part Package Code SOIC TSSOP
Package Description 0.207 Inch, Eiaj, Plastic, Soic-8 Tssop,
Pin Count 8 8
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 0.4 Mhz 0.4 Mhz
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Memory Density 65536 Bit 2048 Bit
Memory IC Type Eeprom Eeprom
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 8192 Words 256 Words
Number of Words Code 8000 256
Operating Mode Synchronous Synchronous
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 8kx8 256x8
Output Characteristics Open-Drain
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP TSSOP
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline, Thin Profile, Shrink Pitch
Parallel/Serial Serial Serial
Qualification Status Not Qualified Not Qualified
Serial Bus Type I2c I2c
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 2.2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Commercial Industrial
Terminal Form Gull Wing Gull Wing
Terminal Position Dual Dual
Write Cycle Time-Max (tWC) 5 Ms 5 Ms
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Additional Feature 1000k Erase/Write Cycles; Hardware Write Protect; Data Retention > 200 Years
Data Retention Time-Min 200
JESD-609 Code e3
Length 4.4 Mm
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.1 Mm
Terminal Finish Matte Tin
Terminal Pitch 0.65 Mm
Time@Peak Reflow Temperature-Max (s) 40
Width 3 Mm
Write Protection Hardware