24LC01B/W15K
vs
24AA01H-I/WF16K
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
DIE
|
WAFER
|
Reach Compliance Code |
compliant
|
compliant
|
Clock Frequency-Max (fCLK) |
0.4 MHz
|
0.4 MHz
|
Data Retention Time-Min |
200
|
200
|
Endurance |
1000000 Write/Erase Cycles
|
1000000 Write/Erase Cycles
|
I2C Control Byte |
1010XXXR
|
1010XXXR
|
JESD-30 Code |
X-XUUC-N
|
R-XUUC-N
|
Memory Density |
1024 bit
|
1024 bit
|
Memory IC Type |
EEPROM
|
EEPROM
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
1
|
Number of Words |
128 words
|
128 words
|
Number of Words Code |
128
|
128
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Organization |
128X8
|
128X8
|
Output Characteristics |
OPEN-DRAIN
|
OPEN-DRAIN
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DIE
|
DIE
|
Package Equivalence Code |
DIE OR CHIP
|
DIE OR CHIP
|
Package Shape |
UNSPECIFIED
|
RECTANGULAR
|
Package Style |
UNCASED CHIP
|
UNCASED CHIP
|
Parallel/Serial |
SERIAL
|
SERIAL
|
Programming Voltage |
5 V
|
4.5 V
|
Reverse Pinout |
NO
|
|
Screening Level |
TS 16949
|
TS 16949
|
Serial Bus Type |
I2C
|
I2C
|
Standby Current-Max |
0.000005 A
|
0.000001 A
|
Supply Current-Max |
0.003 mA
|
0.003 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2.5 V
|
2.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
4.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
UPPER
|
UPPER
|
Write Cycle Time-Max (tWC) |
5 ms
|
5 ms
|
Write Protection |
HARDWARE
|
HARDWARE
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.32.00.51
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Temperature Grade |
|
INDUSTRIAL
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare 24LC01B/W15K with alternatives
Compare 24AA01H-I/WF16K with alternatives