Part Details for 24AA01H-I/WF16K by Microchip Technology Inc
Overview of 24AA01H-I/WF16K by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 24AA01H-I/WF16K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AA01H-I/WF16K-ND
|
DigiKey | IC EEPROM 1KBIT I2C 400KHZ DIE Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
24AA01H-I/WF16K
|
Microchip Technology Inc | 1K 2-Wire Serial EEPROM, Projected EOL: 2034-12-12 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: WFRAME |
0 Alternates Available |
|
$0.1900 / $0.2400 | Buy Now |
|
NAC | 1K, 128 X 8 SERIAL EE, 1.8V IND, 1/2 ARRAY WP, Package: 0 WAFER WFRAME - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 24AA01H-I/WF16K
24AA01H-I/WF16K CAD Models
24AA01H-I/WF16K Part Data Attributes:
|
24AA01H-I/WF16K
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24AA01H-I/WF16K
Microchip Technology Inc
1K, 128 X 8 SERIAL EE, 1.8V IND, 1/2 ARRAY WP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | WAFER | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010XXXR | |
JESD-30 Code | R-XUUC-N | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 4.5 V | |
Screening Level | TS 16949 | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24AA01H-I/WF16K
This table gives cross-reference parts and alternative options found for 24AA01H-I/WF16K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24AA01H-I/WF16K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24LC01B/S | 1K, 128 X 8 2.5V SERIAL EE DIE IN WAFFLE PACK, 0C to +70C, Die-Waffle, WPAC | Microchip Technology Inc | 24AA01H-I/WF16K vs 24LC01B/S |
KS24C010CTTF | EEPROM, 1KX1, Serial, CMOS, PDSO8, TSSOP-8 | Samsung Semiconductor | 24AA01H-I/WF16K vs KS24C010CTTF |
M24C01-RMN5 | 1KX1 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | STMicroelectronics | 24AA01H-I/WF16K vs M24C01-RMN5 |
KS24C010ITTF | EEPROM, 1KX1, Serial, CMOS, PDSO8, TSSOP-8 | Samsung Semiconductor | 24AA01H-I/WF16K vs KS24C010ITTF |
KS24C010CT | EEPROM, 1KX1, Serial, CMOS, PDSO8, TSSOP-8 | Samsung Semiconductor | 24AA01H-I/WF16K vs KS24C010CT |
KS24A011IT | EEPROM, 1KX1, Serial, CMOS, PDSO8, TSSOP-8 | Samsung Semiconductor | 24AA01H-I/WF16K vs KS24A011IT |
M24C01DW1T | 1KX1 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 | STMicroelectronics | 24AA01H-I/WF16K vs M24C01DW1T |
M24C01DW1 | 1KX1 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 | STMicroelectronics | 24AA01H-I/WF16K vs M24C01DW1 |
M24C01MN1T | 1KX1 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | STMicroelectronics | 24AA01H-I/WF16K vs M24C01MN1T |
24LC01B/WF | 1K, 128 X 8 2.5V SERIAL EE WAFER ON FRAME, 0C to +70C, Wafer-Frame, WFRAME | Microchip Technology Inc | 24AA01H-I/WF16K vs 24LC01B/WF |