24LC16B-I/SN vs 24LC16BT-E/SN15KVAO feature comparison

24LC16B-I/SN Microchip Technology Inc

Buy Now Datasheet

24LC16BT-E/SN15KVAO Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code SOIC
Package Description Sop, Sop8,.25 Sop, Sop8,.25
Pin Count 8 8
Manufacturer Package Code SOIC-8 SOIC-8
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 6 Weeks 12 Weeks
Clock Frequency-Max (fCLK) 0.4 Mhz 0.4 Mhz
Data Retention Time-Min 200 200
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
I2C Control Byte 1010mmmr 1010mmmr
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3
Length 4.9 Mm 4.9 Mm
Memory Density 16384 Bit 16384 Bit
Memory IC Type Eeprom Eeprom
Memory Width 8 8
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 8 8
Number of Words 2048 Words 2048 Words
Number of Words Code 2000 2000
Operating Mode Synchronous Synchronous
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 2kx8 2kx8
Output Characteristics Open-Drain Open-Drain
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Parallel/Serial Serial Serial
Peak Reflow Temperature (Cel) 260
Programming Voltage 3 V 3 V
Qualification Status Not Qualified
Seated Height-Max 1.75 Mm 1.75 Mm
Serial Bus Type I2c I2c
Standby Current-Max 0.000001 A 0.000005 A
Supply Current-Max 0.003 Ma 0.003 Ma
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 2.5 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Automotive
Terminal Finish Matte Tin (Sn)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Width 3.9 Mm 3.9 Mm
Write Cycle Time-Max (tWC) 5 Ms 5 Ms
Write Protection Hardware Hardware
Base Number Matches 1 1
Screening Level Aec-Q100