24LC64I/SM vs 24LC64TI-/SM feature comparison

24LC64I/SM Microchip Technology Inc

Buy Now Datasheet

24LC64TI-/SM Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code SOIC SOIC
Package Description Sop, Sop,
Pin Count 8 8
Reach Compliance Code Compliant Compliant
Clock Frequency-Max (fCLK) 0.4 Mhz 0.4 Mhz
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 5.245 Mm 5.245 Mm
Memory Density 65536 Bit 65536 Bit
Memory IC Type Eeprom Eeprom
Memory Width 8 8
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 8192 Words 8192 Words
Number of Words Code 8000 8000
Operating Mode Synchronous Synchronous
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 8kx8 8kx8
Output Characteristics Open-Drain
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Parallel/Serial Serial Serial
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.03 Mm 2.03 Mm
Serial Bus Type I2c I2c
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 2.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Finish Matte Tin Matte Tin
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 40 40
Width 5.23 Mm 5.23 Mm
Write Cycle Time-Max (tWC) 5 Ms 5 Ms
Base Number Matches 1 1