24LC64I/SM vs NM93CS06LM8 feature comparison

24LC64I/SM Microchip Technology Inc

Buy Now Datasheet

NM93CS06LM8 Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Part Package Code SOIC SOIC
Package Description Sop, 0.150 Inch, Plastic, So-8
Pin Count 8 8
Reach Compliance Code Compliant Unknown
Clock Frequency-Max (fCLK) 0.4 Mhz 0.25 Mhz
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e0
Length 5.245 Mm 4.9 Mm
Memory Density 65536 Bit 256 Bit
Memory IC Type Eeprom Eeprom
Memory Width 8 16
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 8192 Words 16 Words
Number of Words Code 8000 16
Operating Mode Synchronous Synchronous
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 8kx8 16x16
Output Characteristics Open-Drain
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Parallel/Serial Serial Serial
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.03 Mm 1.75 Mm
Serial Bus Type I2c Microwire
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 2.7 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Commercial
Terminal Finish Matte Tin Tin Lead
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 40
Width 5.23 Mm 3.9 Mm
Write Cycle Time-Max (tWC) 5 Ms 15 Ms
Base Number Matches 1 3
ECCN Code EAR99
HTS Code 8542.32.00.51
Additional Feature Data Retention=40 Years
Data Retention Time-Min 40
Endurance 1000000 Write/Erase Cycles
Package Equivalence Code SOP8,.25
Standby Current-Max 0.00005 A
Supply Current-Max 0.001 Ma
Write Protection Hardware/Software