25LC640/SN vs 25LC640T-E/P feature comparison

25LC640/SN Microchip Technology Inc

Buy Now Datasheet

25LC640T-E/P Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Part Package Code SOIC DIP
Package Description 0.150 Inch, Plastic, Soic-8 0.300 Inch, Plastic, Dip-8
Pin Count 8 8
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature Data Retention > 200 Years; 4kv Esd Protection; 1m Endurance Cycles
Clock Frequency-Max (fCLK) 2 Mhz 3 Mhz
Data Retention Time-Min 200
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8 R-PDIP-T8
JESD-609 Code e3 e3
Length 4.9 Mm 9.46 Mm
Memory Density 65536 Bit 65536 Bit
Memory IC Type Eeprom Eeprom
Memory Width 8 8
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 8192 Words 8192 Words
Number of Words Code 8000 8000
Operating Mode Synchronous Synchronous
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Organization 8kx8 8kx8
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP DIP
Package Equivalence Code SOP8,.25
Package Shape Rectangular Rectangular
Package Style Small Outline In-Line
Parallel/Serial Serial Serial
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 Mm 4.32 Mm
Serial Bus Type Spi Spi
Standby Current-Max 0.000001 A
Supply Current-Max 0.005 Ma 0.005 Ma
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 4.5 V
Supply Voltage-Nom (Vsup) 2.7 V 5 V
Surface Mount Yes No
Technology Cmos Cmos
Temperature Grade Commercial Automotive
Terminal Finish Matte Tin (Sn) Matte Tin
Terminal Form Gull Wing Through-Hole
Terminal Pitch 1.27 Mm 2.54 Mm
Terminal Position Dual Dual
Width 3.9 Mm 7.62 Mm
Write Cycle Time-Max (tWC) 5 Ms 5 Ms
Write Protection Hardware/Software
Base Number Matches 1 1