26Z087E
vs
T-13101P
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
VITEC ELECTRONICS CORP
|
RHOMBUS INDUSTRIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
DATA COUPLING
|
DATA COUPLING
|
Height |
5.46 mm
|
5.08 mm
|
Length |
7.62 mm
|
8 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Max |
500000 kHz
|
|
Operating Frequency-Min |
250 kHz
|
|
Surface Mount |
YES
|
YES
|
Transformer Type |
TELECOM TRANSFORMER
|
TELECOM TRANSFORMER
|
Width |
6.35 mm
|
6.86 mm
|
Base Number Matches |
1
|
1
|
Approvals |
|
UL
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Packing Method |
|
TUBE; TAPE & REEL
|
|
|
|
Compare 26Z087E with alternatives
Compare T-13101P with alternatives