2R5TPE220MIB
vs
2R5TPE220MIB
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PANASONIC CORP
|
PANASONIC CORP
|
Package Description |
CHIP, ROHS COMPLIANT
|
, 1411
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.21.00.50
|
8532.21.00.50
|
Factory Lead Time |
30 Weeks
|
|
Samacsys Manufacturer |
Panasonic
|
|
Additional Feature |
RIPPLE CURRENT IS MEASURED AT 100KHZ-500KHZ
|
RIPPLE CURRENT IS MEASURED AT 100KHZ-500KHZ
|
Capacitance |
220 µF
|
220 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (SOLID POLYMER)
|
TANTALUM (SOLID POLYMER)
|
ESR |
18 mΩ
|
18 mΩ
|
Height |
1.9 mm
|
1.9 mm
|
Leakage Current |
0.11 mA
|
0.11 mA
|
Length |
3.5 mm
|
3.5 mm
|
Manufacturer Series |
TPE
|
TPE
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
SMT
|
Packing Method |
Tape, Embossed
|
Tape, Embossed
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
2.5 V
|
2.5 V
|
Ripple Current |
1800 mA
|
1800 mA
|
Series |
TPE
|
TPE
|
Size Code |
1411
|
1411
|
Surface Mount |
YES
|
YES
|
Tan Delta |
0.08
|
0.08
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
2.8 mm
|
2.8 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 2R5TPE220MIB with alternatives
Compare 2R5TPE220MIB with alternatives