Part Details for 2R5TPE220MIB by Panasonic Electronic Components
Overview of 2R5TPE220MIB by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2R5TPE220MIB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P16544CT-ND
|
DigiKey | CAP TANT POLY 220UF 2.5V 1411 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1857 In Stock |
|
$3.5331 / $6.2300 | Buy Now |
DISTI #
70323854
|
RS | 220uF SMD Solid Polymer Tantalum Capacitor, 2.5 V dc +/-20%, POSCAP Series | Panasonic Electronic Components 2R5TPE220MIB RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.6000 / $7.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5100 / $9.8800 | Buy Now |
DISTI #
2R5TPE220MIB.
|
TTI | Tantalum Capacitors - Polymer 220UF 2.5V 20% ESR 21 3528-19 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$1.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.5100 / $9.8800 | Buy Now |
Part Details for 2R5TPE220MIB
2R5TPE220MIB CAD Models
2R5TPE220MIB Part Data Attributes:
|
2R5TPE220MIB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2R5TPE220MIB
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 100KHZ-500KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 18 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.11 mA | |
Length | 3.5 mm | |
Manufacturer Series | TPE | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | Tape, Embossed | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 1800 mA | |
Series | TPE | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | WRAPAROUND | |
Width | 2.8 mm |
Alternate Parts for 2R5TPE220MIB
This table gives cross-reference parts and alternative options found for 2R5TPE220MIB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2R5TPE220MIB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEPSLB20E227M(35)8R | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP | KEMET Corporation | 2R5TPE220MIB vs TEPSLB20E227M(35)8R |
T520B227M2R5AHE030C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP | KEMET Corporation | 2R5TPE220MIB vs T520B227M2R5AHE030C-7280 |
F320E227MBA | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Nichicon Corporation | 2R5TPE220MIB vs F320E227MBA |
T520B227M2R5ATE035C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | 2R5TPE220MIB vs T520B227M2R5ATE035C-7280 |
T520B227M2R5ATE070C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | 2R5TPE220MIB vs T520B227M2R5ATE070C-7280 |
2R5TPE220MIB | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 2.5 V, 220 uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | SANYO Electric Co Ltd | 2R5TPE220MIB vs 2R5TPE220MIB |
T520B227M2R5AHE035C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP | KEMET Corporation | 2R5TPE220MIB vs T520B227M2R5AHE035C-7280 |
TEPSLB20E227M(15)8R | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP | KEMET Corporation | 2R5TPE220MIB vs TEPSLB20E227M(15)8R |
T520B227M2R5ATE025C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | 2R5TPE220MIB vs T520B227M2R5ATE025C-7280 |
T520B227M2R5ATE030C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | 2R5TPE220MIB vs T520B227M2R5ATE030C-7280 |