2SC2783
vs
MS1480
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
TOSHIBA CORP
|
MICROSEMI CORP
|
Package Description |
CERAMIC, 2-13C1A, 6 PIN
|
FLANGE MOUNT, O-CXFM-F6
|
Pin Count |
6
|
6
|
Reach Compliance Code |
unknown
|
compliant
|
Collector Current-Max (IC) |
8 A
|
10 A
|
Collector-Base Capacitance-Max |
150 pF
|
|
Collector-Emitter Voltage-Max |
16 V
|
|
Configuration |
SINGLE
|
SINGLE
|
Highest Frequency Band |
VERY HIGH FREQUENCY BAND
|
ULTRA HIGH FREQUENCY BAND
|
JESD-30 Code |
O-CXFM-F6
|
O-CXFM-F6
|
Number of Elements |
1
|
1
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
175 °C
|
200 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
UNSPECIFIED
|
UNSPECIFIED
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
Case Connection |
|
EMITTER
|
DC Current Gain-Min (hFE) |
|
20
|
JESD-609 Code |
|
e0
|
Power Dissipation-Max (Abs) |
|
175 W
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare 2SC2783 with alternatives
Compare MS1480 with alternatives