2SC5508 vs NE68830-T1 feature comparison

2SC5508 NEC Electronics Group

Buy Now Datasheet

NE68830-T1 NEC Electronics America Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP NEC ELECTRONICS AMERICA INC
Package Description THIN, SUPER MINIMOLD PACKAGE-4
Pin Count 4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE LOW NOISE
Case Connection COLLECTOR
Collector Current-Max (IC) 0.035 A 0.1 A
Collector-Base Capacitance-Max 0.24 pF 0.85 pF
Collector-Emitter Voltage-Max 3.3 V 6 V
Configuration SINGLE SINGLE
Highest Frequency Band L BAND C BAND
JESD-30 Code R-PDFP-F4 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 4 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 25000 MHz 9000 MHz
Base Number Matches 3 2

Compare 2SC5508 with alternatives

Compare NE68830-T1 with alternatives