325015
vs
0326015.MXDP
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL CORP
|
LITTELFUSE INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.20
|
|
Connector Type |
CIRCULAR CONNECTOR
|
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Blow Characteristic |
|
TIME LAG
|
Body Height |
|
31.75 mm
|
Body Length or Diameter |
|
6.35 mm
|
Circuit Protection Type |
|
ELECTRIC FUSE
|
Fuse Size |
|
3AB
|
Mounting Feature |
|
INLINE/HOLDER
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Packing Method |
|
BULK
|
Rated Breaking Capacity |
|
1500 A
|
Rated Current |
|
15 A
|
Rated Voltage(AC) |
|
250 V
|
Rated Voltage(DC) |
|
250 V
|
Reference Standard |
|
CE; CSA; UL
|
Surface Mount |
|
NO
|
Terminal Finish |
|
Nickel (Ni)
|
Terminal Shape |
|
END CAP
|
Trip Time or Delay |
|
14400 s
|
|
|
|
Compare 0326015.MXDP with alternatives