327-0075 vs BF321W600-120VAC-BP feature comparison

327-0075 Dialight

Buy Now Datasheet

BF321W600-120VAC-BP LEDtronics Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer DIALIGHT CORP LEDTRONICS INC
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Dialight
Additional Feature UL RECOGNIZED
Color WHITE COOL WHITE
Configuration SINGLE SINGLE
JESD-609 Code e0
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 1 2
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 11.13 mm
Packing Method BULK BULK
Shape SQUARE ROUND
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 1 1

Compare 327-0075 with alternatives

Compare BF321W600-120VAC-BP with alternatives