Part Details for 327-0075 by Dialight
Overview of 327-0075 by Dialight
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 327-0075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25F1025
|
Newark | Switch Cap, For Use With:Dialight 554 Series Pushbutton Switches, Actuator/Cap Colour:White, Product Range:-, Accessory Type:Lens, Body Material:Plastic, Colour:White, Features:Square Configuration, Knob/Dial Style:Square Rohs Compliant: Yes |Dialight 327-0075 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 194 |
|
$4.8700 / $11.8600 | Buy Now |
DISTI #
2266-327-0075-ND
|
DigiKey | SWITCH CAP Min Qty: 15 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
194 In Stock |
|
$4.0300 / $5.7100 | Buy Now |
DISTI #
645-327-0075
|
Mouser Electronics | Switch Bezels / Switch Caps SWITCH CAP RoHS: Compliant | 9 |
|
$3.9900 / $11.4000 | Buy Now |
|
Onlinecomponents.com | Switch Access Square Cap Push Button Switch |
194 Partner Stock 1 Factory Stock |
|
$3.9500 / $8.0000 | Buy Now |
DISTI #
17879213
|
Verical | Switch Access Square Cap Push Button Switch RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 194 |
|
$4.5100 / $5.3500 | Buy Now |
|
Quest Components | 1 |
|
$5.2500 | Buy Now | |
DISTI #
327-0075
|
TTI | Switch Bezels / Switch Caps SWITCH CAP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
Dialight Corp. 327-0075
|
PEI Genesis | SWI CAP 3/4 SQ WHT | 194 |
|
Buy Now | |
DISTI #
000000000000024225
|
Sager | Switch Bezels / Switch Caps SWITCH CAP | 0 |
|
Buy Now | |
|
Master Electronics | Switch Access Square Cap Push Button Switch |
194 Partner Stock 1 Factory Stock |
|
$3.9500 / $8.0000 | Buy Now |
Part Details for 327-0075
327-0075 CAD Models
327-0075 Part Data Attributes:
|
327-0075
Dialight
Buy Now
Datasheet
|
Compare Parts:
327-0075
Dialight
Single Color LED, White,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | UL RECOGNIZED | |
Color | WHITE | |
Configuration | SINGLE | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 11.13 mm | |
Packing Method | BULK | |
Shape | SQUARE | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 327-0075
This table gives cross-reference parts and alternative options found for 327-0075. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 327-0075, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FF200W600-24V-AC | Single Color LED, Cool White, | LEDtronics Inc | 327-0075 vs FF200W600-24V-AC |
L30FWHTDW6 | Single Color LED, White, T-1, 2.921mm | Spectrum Devices Corporation | 327-0075 vs L30FWHTDW6 |
LWT673 | Single Color LED, White, 2.4mm, SMD, 2 PIN | Elma Electronic Inc | 327-0075 vs LWT673 |
BF321W600-120VAC-BP | Single Color LED, Cool White, | LEDtronics Inc | 327-0075 vs BF321W600-120VAC-BP |
L30FWHTDW12 | Single Color LED, White, T-1, 2.921mm | Spectrum Devices Corporation | 327-0075 vs L30FWHTDW12 |
BF321W600-28V-AC | Single Color LED, Cool White, | LEDtronics Inc | 327-0075 vs BF321W600-28V-AC |
UTL1819-0CW | Single Color LED, Cool White, T3-1/4, 9mm, | LEDtronics Inc | 327-0075 vs UTL1819-0CW |
FF200W600-3.5VF-BP | Single Color LED, Cool White, | LEDtronics Inc | 327-0075 vs FF200W600-3.5VF-BP |
305-1475 | Single Color LED, White, 15.77mm, | Dialight | 327-0075 vs 305-1475 |
BF321W600-3.5VF-BP | Single Color LED, Cool White, | LEDtronics Inc | 327-0075 vs BF321W600-3.5VF-BP |