338069-4
vs
2057767-4
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
TE Connectivity
|
|
Body Breadth |
0.205 inch
|
0.657 inch
|
Body Depth |
0.27 inch
|
0.47 inch
|
Body Length |
0.381 inch
|
0.649 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT APPLICABLE
|
AU ON NI
|
Contact Gender |
FEMALE
|
MALE
|
Contact Material |
NOT APPLICABLE
|
COPPER ALLOY
|
Contact Pattern |
STAGGERED
|
RECTANGULAR
|
DIN Conformance |
NO
|
|
EMI Shielded |
NO
|
|
Empty Shell |
YES
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
Insulation Resistance |
1000000000 Ω
|
|
Insulator Color |
RED
|
|
Insulator Material |
POLYAMIDE46
|
GLASS FILLED LIQUID CRYSTAL POLYMER
|
MIL Conformance |
NO
|
|
Mains Connector Rating |
1.5A
|
|
Mating Contact Pitch |
0.1 inch
|
0.074 inch
|
Mating Contact Row Spacing |
0.059 inch
|
0.053 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 2 |
FRICTION LOCK
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Ports |
1
|
|
Number of Rows Loaded |
2
|
9
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
|
Panel Mount |
NO
|
|
Plating Thickness |
196.85u inch
|
30u inch
|
Polarization Key |
POLARIZED
|
POLARIZED HOUSING
|
Rated Current (Signal) |
1.5 A
|
|
Rated Voltage |
100 V
|
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.208 inch
|
0.055 inch
|
Terminal Pitch |
1.27 mm
|
1.8796 mm
|
Termination Type |
SURFACE MOUNT
|
PRESS FIT
|
Total Number of Contacts |
4
|
72
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
13
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Contact Finish Termination |
|
TIN/LEAD OVER NICKEL
|
Contact Style |
|
BLADE PIN-SKT
|
Mounting Option 1 |
|
LOCKING
|
Number Of PCB Rows |
|
9
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
1.3462 mm
|
|
|
|
Compare 338069-4 with alternatives
Compare 2057767-4 with alternatives