34LC02-E/MNY vs 34LC02-I/OT feature comparison

34LC02-E/MNY Microchip Technology Inc

Buy Now Datasheet

34LC02-I/OT Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code DFN SOT-23
Package Description Hwson, Solcc8,.12,20 Lssop, Tsop6,.11,37
Pin Count 8 6
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 1 Mhz 1 Mhz
Data Retention Time-Min 200 200
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
I2C Control Byte 1010dddr 10100ddr
JESD-30 Code R-PDSO-N8 R-PDSO-G6
JESD-609 Code e4 e3
Length 3 Mm 2.9 Mm
Memory Density 2048 Bit 2048 Bit
Memory IC Type Eeprom Eeprom
Memory Width 8 8
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 6
Number of Words 256 Words 256 Words
Number of Words Code 256 256
Operating Mode Synchronous Synchronous
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256x8 256x8
Output Characteristics Open-Drain
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code HWSON LSSOP
Package Equivalence Code SOLCC8,.12,20 TSOP6,.11,37
Package Shape Rectangular Rectangular
Package Style Small Outline, Heat Sink/Slug, Very Very Thin Profile Small Outline, Low Profile, Shrink Pitch
Parallel/Serial Serial Serial
Peak Reflow Temperature (Cel) Not Specified 260
Programming Voltage 2.5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 Mm 1.45 Mm
Serial Bus Type I2c I2c
Standby Current-Max 0.000005 A 0.000001 A
Supply Current-Max 0.003 Ma 0.003 Ma
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.2 V 2.2 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Automotive Industrial
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin (Sn)
Terminal Form No Lead Gull Wing
Terminal Pitch 0.5 Mm 0.95 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) Not Specified 40
Width 2 Mm 1.55 Mm
Write Cycle Time-Max (tWC) 5 Ms 5 Ms
Write Protection Hardware/Software Software
Base Number Matches 1 1