34LC02-E/OT vs IS24C02A-2ZLI-TR feature comparison

34LC02-E/OT Microchip Technology Inc

Buy Now Datasheet

IS24C02A-2ZLI-TR Integrated Silicon Solution Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Part Package Code SOT-23 TSSOP
Package Description Lssop, Tsop6,.11,37 3 X 4.40 Mm, Green, Mo-153aa, Tssop-8
Pin Count 6 8
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 1 Mhz 1 Mhz
Data Retention Time-Min 200 100
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
I2C Control Byte 10100ddr 1010dddr
JESD-30 Code R-PDSO-G6 R-PDSO-G8
JESD-609 Code e3
Length 2.9 Mm 4.4 Mm
Memory Density 2048 Bit 2048 Bit
Memory IC Type Eeprom Eeprom
Memory Width 8 8
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 6 8
Number of Words 256 Words 256 Words
Number of Words Code 256 256
Operating Mode Synchronous Synchronous
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256x8 256x8
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code LSSOP TSOP1
Package Equivalence Code TSOP6,.11,37 TSSOP8,.25
Package Shape Rectangular Rectangular
Package Style Small Outline, Low Profile, Shrink Pitch Small Outline, Thin Profile
Parallel/Serial Serial Serial
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.45 Mm 1.2 Mm
Serial Bus Type I2c I2c
Standby Current-Max 0.000005 A 0.000001 A
Supply Current-Max 0.003 Ma 0.003 Ma
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.2 V 1.8 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Automotive Industrial
Terminal Finish Matte Tin (Sn)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.95 Mm 0.65 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 40
Width 1.55 Mm 3 Mm
Write Cycle Time-Max (tWC) 5 Ms 5 Ms
Write Protection Software Hardware
Base Number Matches 1 1