34LC02-E/P vs IS24C02A-2ZLI-TR feature comparison

34LC02-E/P Microchip Technology Inc

Buy Now Datasheet

IS24C02A-2ZLI-TR Integrated Silicon Solution Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Part Package Code DIP TSSOP
Package Description Dip-8 3 X 4.40 Mm, Green, Mo-153aa, Tssop-8
Pin Count 8 8
Manufacturer Package Code PDIP-8
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 8 Weeks
Clock Frequency-Max (fCLK) 1 Mhz 1 Mhz
Data Retention Time-Min 200 100
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
I2C Control Byte 1010dddr 1010dddr
JESD-30 Code R-PDIP-T8 R-PDSO-G8
JESD-609 Code e3
Length 9.271 Mm 4.4 Mm
Memory Density 2048 Bit 2048 Bit
Memory IC Type Eeprom Eeprom
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1
Number of Terminals 8 8
Number of Words 256 Words 256 Words
Number of Words Code 256 256
Operating Mode Synchronous Synchronous
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256x8 256x8
Output Characteristics Open-Drain
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code DIP TSOP1
Package Equivalence Code DIP8,.3 TSSOP8,.25
Package Shape Rectangular Rectangular
Package Style In-Line Small Outline, Thin Profile
Parallel/Serial Serial Serial
Programming Voltage 2.5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.334 Mm 1.2 Mm
Serial Bus Type I2c I2c
Standby Current-Max 0.000005 A 0.000001 A
Supply Current-Max 0.003 Ma 0.003 Ma
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.2 V 1.8 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount No Yes
Technology Cmos Cmos
Temperature Grade Automotive Industrial
Terminal Finish Matte Tin (Sn)
Terminal Form Through-Hole Gull Wing
Terminal Pitch 1.27 Mm 0.65 Mm
Terminal Position Dual Dual
Width 7.62 Mm 3 Mm
Write Cycle Time-Max (tWC) 5 Ms 5 Ms
Write Protection Hardware/Software Hardware
Base Number Matches 1 1