34LC02-E/P vs GT24C02-3GLA2-TR feature comparison

34LC02-E/P Microchip Technology Inc

Buy Now Datasheet

GT24C02-3GLA2-TR Giantec Semiconductor Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Part Package Code DIP
Package Description Dip, Dip8,.3 Soic-8
Pin Count 8
Manufacturer Package Code PDIP-8
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 8 Weeks
Clock Frequency-Max (fCLK) 1 Mhz 1 Mhz
Data Retention Time-Min 200
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010dddr
JESD-30 Code R-PDIP-T8 R-PDSO-G8
JESD-609 Code e3
Length 9.271 Mm 4.9 Mm
Memory Density 2048 Bit 2048 Bit
Memory IC Type Eeprom Eeprom
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1
Number of Terminals 8 8
Number of Words 256 Words 256 Words
Number of Words Code 256 256
Operating Mode Synchronous Synchronous
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256x8 256x8
Output Characteristics Open-Drain
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code DIP SOP
Package Equivalence Code DIP8,.3
Package Shape Rectangular Rectangular
Package Style In-Line Small Outline
Parallel/Serial Serial Serial
Programming Voltage 2.5 V
Qualification Status Not Qualified
Seated Height-Max 5.334 Mm 1.75 Mm
Serial Bus Type I2c I2c
Standby Current-Max 0.000005 A
Supply Current-Max 0.003 Ma
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.2 V 2.5 V
Supply Voltage-Nom (Vsup) 2.5 V 5 V
Surface Mount No Yes
Technology Cmos Cmos
Temperature Grade Automotive Industrial
Terminal Finish Matte Tin (Sn)
Terminal Form Through-Hole Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Width 7.62 Mm 3.9 Mm
Write Cycle Time-Max (tWC) 5 Ms 5 Ms
Write Protection Hardware/Software
Base Number Matches 1 1
Screening Level Aec-Q100