34LC02-E/P vs IS24C02A-2ZI feature comparison

34LC02-E/P Microchip Technology Inc

Buy Now Datasheet

IS24C02A-2ZI Integrated Silicon Solution Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Part Package Code DIP TSSOP
Package Description Dip, Dip8,.3 Lead Free, Mo-153, Tssop-8
Pin Count 8 8
Manufacturer Package Code PDIP-8
Reach Compliance Code Compliant Unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 8 Weeks
Clock Frequency-Max (fCLK) 1 Mhz 1 Mhz
Data Retention Time-Min 200 100
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
I2C Control Byte 1010dddr 1010dddr
JESD-30 Code R-PDIP-T8 R-PDSO-G8
JESD-609 Code e3 e0
Length 9.271 Mm 4.4 Mm
Memory Density 2048 Bit 2048 Bit
Memory IC Type Eeprom Eeprom
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1
Number of Terminals 8 8
Number of Words 256 Words 256 Words
Number of Words Code 256 256
Operating Mode Synchronous Synchronous
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256x8 256x8
Output Characteristics Open-Drain
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code DIP TSSOP
Package Equivalence Code DIP8,.3 TSSOP8,.25
Package Shape Rectangular Rectangular
Package Style In-Line Small Outline, Thin Profile, Shrink Pitch
Parallel/Serial Serial Serial
Programming Voltage 2.5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.334 Mm 1.2 Mm
Serial Bus Type I2c I2c
Standby Current-Max 0.000005 A 0.000001 A
Supply Current-Max 0.003 Ma 0.003 Ma
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.2 V 1.8 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount No Yes
Technology Cmos Cmos
Temperature Grade Automotive Industrial
Terminal Finish Matte Tin (Sn) Tin Lead
Terminal Form Through-Hole Gull Wing
Terminal Pitch 1.27 Mm 0.65 Mm
Terminal Position Dual Dual
Width 7.62 Mm 3 Mm
Write Cycle Time-Max (tWC) 5 Ms 5 Ms
Write Protection Hardware/Software Hardware
Base Number Matches 1 1