34LC02T-E/MNY vs AT24C02C-SSHM-T-441 feature comparison

34LC02T-E/MNY Microchip Technology Inc

Buy Now Datasheet

AT24C02C-SSHM-T-441 Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code DFN
Package Description Hwson, Solcc8,.12,20 Sop, Sop8,.23
Pin Count 8 8
Manufacturer Package Code TDFN-8 SOIC-8
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 6 Weeks 7 Weeks
Clock Frequency-Max (fCLK) 1 Mhz 1 Mhz
Data Retention Time-Min 200 100
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
I2C Control Byte 1010dddr 1010dddr
JESD-30 Code R-PDSO-N8 R-PDSO-G8
JESD-609 Code e4
Length 3 Mm 4.925 Mm
Memory Density 2048 Bit 2048 Bit
Memory IC Type Eeprom Eeprom
Memory Width 8 8
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 8 8
Number of Words 256 Words 256 Words
Number of Words Code 256 256
Operating Mode Synchronous Synchronous
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256x8 256x8
Output Characteristics Open-Drain Open-Drain
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code HWSON SOP
Package Equivalence Code SOLCC8,.12,20 SOP8,.23
Package Shape Rectangular Rectangular
Package Style Small Outline, Heat Sink/Slug, Very Very Thin Profile Small Outline
Parallel/Serial Serial Serial
Peak Reflow Temperature (Cel) 260
Programming Voltage 2.5 V 2.5 V
Qualification Status Not Qualified
Seated Height-Max 0.8 Mm 1.75 Mm
Serial Bus Type I2c I2c
Standby Current-Max 0.000005 A 0.000006 A
Supply Current-Max 0.003 Ma 0.003 Ma
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.2 V 1.7 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Automotive Industrial
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form No Lead Gull Wing
Terminal Pitch 0.5 Mm 1.27 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 40
Width 2 Mm 3.9 Mm
Write Cycle Time-Max (tWC) 5 Ms 5 Ms
Write Protection Hardware/Software Hardware
Base Number Matches 1 1