34LC02T-E/MS vs AT24C02C-WWU11 feature comparison

34LC02T-E/MS Microchip Technology Inc

Buy Now Datasheet

AT24C02C-WWU11 Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Part Package Code MSOP
Package Description Tssop, Tssop8,.19 Die,
Pin Count 8
Manufacturer Package Code MSOP-8
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 5 Weeks
Clock Frequency-Max (fCLK) 1 Mhz 1 Mhz
Data Retention Time-Min 200
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
I2C Control Byte 1010dddr 1010dddr
JESD-30 Code S-PDSO-G8 X-XUUC-N
JESD-609 Code e3
Length 3 Mm
Memory Density 2048 Bit 2048 Bit
Memory IC Type Eeprom Eeprom
Memory Width 8 8
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Ports 1
Number of Terminals 8
Number of Words 256 Words 256 Words
Number of Words Code 256 256
Operating Mode Synchronous Synchronous
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256x8 256x8
Output Characteristics Open-Drain
Package Body Material Plastic/Epoxy Unspecified
Package Code TSSOP DIE
Package Equivalence Code TSSOP8,.19
Package Shape Square Unspecified
Package Style Small Outline, Thin Profile, Shrink Pitch Uncased Chip
Parallel/Serial Serial Serial
Peak Reflow Temperature (Cel) 260
Programming Voltage 2.5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 Mm
Serial Bus Type I2c I2c
Standby Current-Max 0.000005 A
Supply Current-Max 0.003 Ma
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.2 V 1.7 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Automotive Industrial
Terminal Finish Matte Tin (Sn)
Terminal Form Gull Wing No Lead
Terminal Pitch 0.65 Mm
Terminal Position Dual Upper
Time@Peak Reflow Temperature-Max (s) 40
Width 3 Mm
Write Cycle Time-Max (tWC) 5 Ms 5 Ms
Write Protection Hardware/Software
Base Number Matches 1 2