350-10-115-01-714101 vs 0056D-92-S2-10-3.0/2.6 feature comparison

350-10-115-01-714101 PRECI-DIP SSA

Buy Now Datasheet

0056D-92-S2-10-3.0/2.6 Singatron Enterprises Co

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer PRECI-DIP SA SINGATRON ENTERPRISE CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.1 inch 0.118 inch
Body Depth 0.137 inch 0.114 inch
Body Length 2.9 inch 2.32 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU
Contact Finish Termination Gold (Au)
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1400VAC V 500VAC V
Durability 500 Cycles
Filter Feature NO NO
Insulation Resistance 10000000000 Ω 5000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER POLYESTER
JESD-609 Code e4
Mating Contact Pitch 0.2 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 2
Number of Rows Loaded 1 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 10u inch 10u inch
Rated Current (Signal) 3 A 1 A
Reference Standard UL UL
Terminal Length 0.114 inch 0.102 inch
Terminal Pitch 5.08 mm 1.27 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 15 92
Base Number Matches 1 1
Body/Shell Style RECEPTACLE
Contact Material PHOSPHOR BRONZE
Mating Contact Row Spacing 0.05 inch
PCB Contact Row Spacing 1.27 mm

Compare 350-10-115-01-714101 with alternatives

Compare 0056D-92-S2-10-3.0/2.6 with alternatives