45984-4171 vs 2811-38-B2-01-6.0 feature comparison

45984-4171 Molex

Buy Now Datasheet

2811-38-B2-01-6.0 Singatron Enterprises Co

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MOLEX LLC SINGATRON ENTERPRISE CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Molex
Board Mounting Option PEG
Body Breadth 0.295 inch 0.118 inch
Body Depth 0.732 inch 0.1 inch
Body Length 1.996 inch 3.8 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type CARD EDGE CONNECTOR BOARD CONNECTOR
Contact Arrangement S36P4
Contact Finish Mating NOT SPECIFIED SN
Contact Finish Termination MATTE TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE BRASS
Contact Resistance 15 mΩ 20 mΩ
Contact Style HYBRID SQ PIN-SKT
Dielectric Withstanding Voltage 1500VDC V 500VAC V
Durability 250 Cycles
Filter Feature NO NO
Insertion Force-Max 1.0842 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER POLYESTER
Mixed Contacts YES NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE ONE
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Plating Thickness 30u inch
Rated Current (Signal) 1 A 3 A
Reference Standard UL, CSA UL
Terminal Length 0.177 inch
Termination Type SOLDER
Total Number of Contacts 40 38
Withdrawl Force-Min .139 N
Base Number Matches 2 1
Contact Pattern RECTANGULAR
Mating Contact Pitch 0.1 inch
Number Of PCB Rows 2
Number of Rows Loaded 1
PCB Contact Pattern STAGGERED
Terminal Pitch 5.08 mm

Compare 45984-4171 with alternatives

Compare 2811-38-B2-01-6.0 with alternatives