Part Details for 2811-38-B2-01-6.0 by Singatron Enterprises Co
Overview of 2811-38-B2-01-6.0 by Singatron Enterprises Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2811-38-B2-01-6.0
2811-38-B2-01-6.0 CAD Models
2811-38-B2-01-6.0 Part Data Attributes
|
2811-38-B2-01-6.0
Singatron Enterprises Co
Buy Now
Datasheet
|
Compare Parts:
2811-38-B2-01-6.0
Singatron Enterprises Co
Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SINGATRON ENTERPRISE CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.118 inch | |
Body Depth | 0.1 inch | |
Body Length | 3.8 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 5.08 mm | |
Total Number of Contacts | 38 |
Alternate Parts for 2811-38-B2-01-6.0
This table gives cross-reference parts and alternative options found for 2811-38-B2-01-6.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2811-38-B2-01-6.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
45984-4172 | Card Edge Connector, 40 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 2811-38-B2-01-6.0 vs 45984-4172 |
2811-38-B1-01-6.0 | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Receptacle | Singatron Enterprises Co | 2811-38-B2-01-6.0 vs 2811-38-B1-01-6.0 |
45984-4473 | Card Edge Connector, 40 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 2811-38-B2-01-6.0 vs 45984-4473 |
45984-4271 | Card Edge Connector, 40 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 2811-38-B2-01-6.0 vs 45984-4271 |
45984-4373 | Card Edge Connector, 40 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 2811-38-B2-01-6.0 vs 45984-4373 |
45984-4371 | Card Edge Connector, 40 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 2811-38-B2-01-6.0 vs 45984-4371 |
45984-4472 | Card Edge Connector, 40 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 2811-38-B2-01-6.0 vs 45984-4472 |
45984-4171 | Card Edge Connector, 40 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 2811-38-B2-01-6.0 vs 45984-4171 |
45984-4273 | Card Edge Connector, 40 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 2811-38-B2-01-6.0 vs 45984-4273 |
45984-4471 | Card Edge Connector, 40 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 2811-38-B2-01-6.0 vs 45984-4471 |