471KD07-OTR
vs
SMDJ180CA/TR13
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
PULSE ELECTRONICS CORP
|
Package Description |
RADIAL LEADED
|
|
Reach Compliance Code |
compliant
|
unknown
|
Circuit RMS Voltage-Max |
300 V
|
|
Energy Absorbing Capacity-Max |
29 J
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
150 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Height |
13.5 mm
|
|
Package Length |
9 mm
|
|
Package Style |
Radial
|
SMALL OUTLINE
|
Package Width |
6 mm
|
|
Packing Method |
TR, 14 INCH
|
|
Rated Power Dissipation (P) |
0.25 W
|
|
Resistor Type |
VARISTOR
|
|
Surface Mount |
NO
|
YES
|
Technology |
METAL OXIDE
|
AVALANCHE
|
Terminal Placement |
RADIAL
|
|
Terminal Shape |
WIRE
|
|
Tolerance |
10%
|
|
Working Voltage |
385 V
|
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.50
|
Additional Feature |
|
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
|
Breakdown Voltage-Max |
|
222 V
|
Breakdown Voltage-Min |
|
201 V
|
Breakdown Voltage-Nom |
|
211.5 V
|
Clamping Voltage-Max |
|
292 V
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
|
DO-214AB
|
JESD-30 Code |
|
R-PDSO-C2
|
Non-rep Peak Rev Power Dis-Max |
|
3000 W
|
Number of Elements |
|
1
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Polarity |
|
BIDIRECTIONAL
|
Power Dissipation-Max |
|
6.5 W
|
Reference Standard |
|
MIL-STD-750; UL CERTIFIED
|
Rep Pk Reverse Voltage-Max |
|
180 V
|
Reverse Current-Max |
|
2 µA
|
Reverse Test Voltage |
|
180 V
|
Terminal Form |
|
C BEND
|
Terminal Position |
|
DUAL
|
|
|
|