500X07N100MV4T
vs
CM05CG10RM50AT
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
JOHANSON DIELECTRICS INC
|
KYOCERA CORP
|
Package Description |
, 0402
|
, 0402
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8532.24.00.20
|
Samacsys Manufacturer |
JOHANSON TECHNOLOGY
|
|
Capacitance |
10 µF
|
0.00001 µF
|
Filter Type |
FEED THROUGH CAPACITOR
|
|
Height |
0.5 mm
|
|
JESD-609 Code |
e3
|
e3
|
Length |
1.21 mm
|
|
Number of Functions |
1
|
|
Packing Method |
TR, PAPER, 7 INCH
|
TR, 7 INCH
|
Rated Voltage |
50 V
|
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
TIN OVER NICKEL
|
Width |
0.71 mm
|
|
Base Number Matches |
1
|
1
|
Capacitor Type |
|
CERAMIC CAPACITOR
|
Dielectric Material |
|
CERAMIC
|
Mounting Feature |
|
SURFACE MOUNT
|
Multilayer |
|
Yes
|
Negative Tolerance |
|
20%
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Positive Tolerance |
|
20%
|
Rated (DC) Voltage (URdc) |
|
50 V
|
Size Code |
|
0402
|
Surface Mount |
|
YES
|
Temperature Characteristics Code |
|
C0G
|
Temperature Coefficient |
|
30ppm/Cel ppm/°C
|
Terminal Shape |
|
WRAPAROUND
|
|
|
|
Compare 500X07N100MV4T with alternatives
Compare CM05CG10RM50AT with alternatives