5082-0013
vs
SMS7621-040LF
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
SKYWORKS SOLUTIONS INC
|
Package Description |
S-XUUC-N1
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.60
|
8541.10.00.60
|
Configuration |
SINGLE
|
SINGLE
|
Diode Capacitance-Max |
0.18 pF
|
0.25 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
MIXER DIODE
|
MIXER DIODE
|
Frequency Band |
K BAND
|
K BAND
|
JESD-30 Code |
S-XUUC-N1
|
R-PBCC-N2
|
Number of Elements |
1
|
1
|
Number of Terminals |
1
|
2
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
UNCASED CHIP
|
CHIP CARRIER
|
Power Dissipation-Max |
0.25 W
|
0.75 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
UPPER
|
BOTTOM
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Pin Count |
|
2
|
Samacsys Manufacturer |
|
Skyworks
|
Forward Voltage-Max (VF) |
|
0.32 V
|
Moisture Sensitivity Level |
|
1
|
Operating Temperature-Max |
|
175 °C
|
Output Current-Max |
|
0.05 A
|
Peak Reflow Temperature (Cel) |
|
260
|
Rep Pk Reverse Voltage-Max |
|
2 V
|
Type of Schottky Barrier |
|
LOW BARRIER
|
|
|
|
Compare 5082-0013 with alternatives
Compare SMS7621-040LF with alternatives